-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR4 DIMM 288 Pin TH type
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2199154-6-ND
|
DigiKey | DDR4 DIMM 288 PIN TH TYPE Min Qty: 9600 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4326 | Buy Now |
DISTI #
7-2199154-6
|
Avnet Americas | DDR4 DIMM 288 PIN TH TYPE - Trays (Alt: 7-2199154-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 320 Container: Tray | 0 |
|
$1.4073 / $1.5413 | Buy Now |
DISTI #
571-7-2199154-6
|
Mouser Electronics | DIMM Connectors DDR4 DIMM 288 Pin TH type RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 320 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.3200 | Buy Now |
DISTI #
AMP7-2199154-6
|
Heilind Electronics | DDR4 DIMM 288 PIN TH TYPE | Americas - 0 in Stock |
|
$1.6425 | Buy Now |
|
Onlinecomponents.com | DDR4 DIMM 288 Pin TH Type RoHS: Compliant | 0 |
|
$1.4200 / $4.1500 | Buy Now |
DISTI #
AMP7-2199154-6
|
Interstate Connecting Components | DDR4 DIMM 288 PIN TH TYPE | 0 |
|
$1.6425 | Buy Now |
|
Master Electronics | DDR4 DIMM 288 Pin TH Type RoHS: Compliant | 0 |
|
$1.4200 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2199154-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2199154-6
TE Connectivity
DDR4 DIMM 288 Pin TH type
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .75A | |
Mating Contact Row Spacing | 0.08 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.75 A | |
Terminal Pitch | 0.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 288 |