-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELCON MICRO,HEADER,VERTICAL DIP,16P Product Type:Header;Housing Type:Plug;Connector System:Wire-to-Board;Number of Positions:16;Centerline (Pitch):3 mm Header Plug Wire-to-Board 16 | Rectangular Power Connector | 3 mm | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9644
|
Newark | Connector, Header, 16Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:- Rohs Compliant: Yes |Elcon Te Connectivity 7-2204801-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 845 |
|
$0.5050 | Buy Now |
DISTI #
A139408-ND
|
DigiKey | CONN HEADER VERT 16POS 3MM Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1436 In Stock |
|
$1.7267 / $2.6500 | Buy Now |
DISTI #
7-2204801-8
|
Avnet Americas | Conn Micro Power HDR 16 POS 3mm Solder ST Through Hole 16 Terminal 1 Port Box - Trays (Alt: 7-2204801-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
$1.9743 / $2.2290 | Buy Now |
DISTI #
67AC9644
|
Avnet Americas | Conn Micro Power HDR 16 POS 3mm Solder ST Through Hole 16 Terminal 1 Port Box - Bulk (Alt: 67AC9644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 845 Partner Stock |
|
$2.4200 / $2.7900 | Buy Now |
DISTI #
571-7-2204801-8
|
Mouser Electronics | Power to the Board MICRO-HI HEADER VERTICAL DIP 16P RoHS: Compliant | 1407 |
|
$1.9100 / $2.3500 | Buy Now |
|
Future Electronics | Connector Header Through Hole 16 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.8800 / $2.0100 | Buy Now |
|
Future Electronics | Connector Header Through Hole 16 position 0.118" (3.00mm) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 100 Container: Tray | 0Tray |
|
$1.8800 / $2.0100 | Buy Now |
DISTI #
AMP7-2204801-8
|
Heilind Electronics | HEADER,3MM,VERT,16P DUAL ROW ELCON MICRO, WTB | Americas - 1125 in Stock |
|
$2.3414 / $2.3763 | Buy Now |
|
Onlinecomponents.com | ELCON MICRO,HEADER,VERTICAL DIP,16P RoHS: Compliant |
3000 Partner Stock |
|
$1.9000 / $3.2000 | Buy Now |
DISTI #
7-2204801-8
|
Avnet Americas | Conn Micro Power HDR 16 POS 3mm Solder ST Through Hole 16 Terminal 1 Port Box - Trays (Alt: 7-2204801-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tray | 0 |
|
$1.9743 / $2.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2204801-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2204801-8
TE Connectivity
ELCON MICRO,HEADER,VERTICAL DIP,16P Product Type:Header;Housing Type:Plug;Connector System:Wire-to-Board;Number of Positions:16;Centerline (Pitch):3 mm Header Plug Wire-to-Board 16 | Rectangular Power Connector | 3 mm | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 12.5A | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 12.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |