-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2213767-7
|
Avnet Americas | AV19 DPL 5A MOVE RING LED BLUE 12V - Trays (Alt: 7-2213767-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
655-7-2213767-7
|
Mouser Electronics | Pushbutton Switches AV19 DPL 3A MOVE RING LED BLUE 12V RoHS: Compliant | 0 |
|
$12.6500 / $14.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$12.7300 | Buy Now |
DISTI #
AMP7-2213767-7
|
Heilind Electronics | AV19 DPL 5A MOVE RING LED BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV19 DPL 5A MOVE RING LED BLUE 12V RoHS: Compliant |
200 On Order |
|
$13.5300 / $17.9200 | Buy Now |
DISTI #
7-2213767-7
|
TTI | Pushbutton Switches AV19 DPL 3A MOVE RING LED BLUE 12V Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$12.5200 / $13.6400 | Buy Now |
DISTI #
7-2213767-7
|
Avnet Americas | AV19 DPL 5A MOVE RING LED BLUE 12V - Trays (Alt: 7-2213767-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
7-2213767-7
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, IP67, OFF-ON Min Qty: 100 | 0 |
|
$13.3800 | RFQ |
DISTI #
AMP7-2213767-7
|
Interstate Connecting Components | AV19 DPL 5A MOVE RING LED BLUE | 0 |
|
Buy Now | |
DISTI #
000000000005528801
|
Sager | Pushbutton Switches AV19 DPL 3A MOVE RING LED BLUE 12V Min Qty: 100 | 0 |
|
$12.5100 / $14.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2213767-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2213767-7
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |