-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2213772-9
|
Avnet Americas | AV22 DPL 5A MOVE RING LED BLUE 24V - Bulk (Alt: 7-2213772-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
DISTI #
655-7-2213772-9
|
Mouser Electronics | Pushbutton Switches AV22 DPL 3A MOVE RING LED BLUE 24V RoHS: Compliant | 0 |
|
$14.0300 / $16.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.2500 | Buy Now |
DISTI #
AMP7-2213772-9
|
Heilind Electronics | AV22 DPL 5A MOVE RING LED BLUE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV22 DPL 5A MOVE RING LED BLUE 24V RoHS: Compliant |
100 In Stock |
|
$15.1600 / $20.0600 | Buy Now |
DISTI #
64144224
|
Verical | Flush Pushbutton Switch Min Qty: 3 Package Multiple: 1 | Americas - 97 |
|
$19.8557 / $24.7349 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$19.0808 / $22.4480 | Buy Now | |
DISTI #
7-2213772-9
|
TTI | Pushbutton Switches AV22 DPL 3A MOVE RING LED BLUE 24V Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$13.3500 / $15.0000 | Buy Now |
DISTI #
7-2213772-9
|
Avnet Americas | AV22 DPL 5A MOVE RING LED BLUE 24V - Bulk (Alt: 7-2213772-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.4490 / $16.1844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2213772-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2213772-9
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |