Part Details for 7-2232001-2 by TE Connectivity
Overview of 7-2232001-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7-2232001-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0122
|
Newark | Rast 5 Hdr, assy 2P, din, vert, spbr |Amp Te Connectivity 7-2232001-2 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 | Buy Now |
DISTI #
7-2232001-2-ND
|
DigiKey | CONN HEADER VERT 2POS 5MM Min Qty: 6400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4548 | Buy Now |
DISTI #
7-2232001-2
|
Avnet Americas | RAST 5 HDR,ASSY 2P,DIN,VERT,SPBR - Bag (Alt: 7-2232001-2) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 14 Weeks, 1 Days Container: Bag | 0 |
|
$0.4503 / $0.4932 | Buy Now |
DISTI #
571-7-2232001-2
|
Mouser Electronics | Headers & Wire Housings RAST 5 HD RASSY 2P DIN VERT SPBR RoHS: Compliant | 0 |
|
$0.5020 / $0.5050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4210 | Buy Now |
DISTI #
AMP7-2232001-2
|
Heilind Electronics | RAST 5 HDR,ASSY 2P,DIN,VERT,SP | Americas - 0 in Stock |
|
$0.5256 / $0.5335 | Buy Now |
|
Onlinecomponents.com | RAST 5 HDR ASSY 2P DIN VERT SPBR RoHS: Compliant | 0 |
|
$0.4437 / $0.9293 | Buy Now |
DISTI #
AMP7-2232001-2
|
Interstate Connecting Components | RAST 5 HDR,ASSY 2P,DIN,VERT,SP | 0 |
|
$0.5256 / $0.5335 | Buy Now |
|
Master Electronics | RAST 5 HDR ASSY 2P DIN VERT SPBR RoHS: Compliant | 0 |
|
$0.4437 / $0.9293 | Buy Now |
Part Details for 7-2232001-2
7-2232001-2 CAD Models
7-2232001-2 Part Data Attributes
|
7-2232001-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2232001-2
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |