Part Details for 7-2267465-4 by TE Connectivity
Overview of 7-2267465-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 7-2267465-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2267465-4
|
Avnet Americas | Connector Socket Strip Receptacle 48 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 7-2267465-4) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$4.6194 | Buy Now |
DISTI #
571-7-2267465-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 048 SMT G1 TR RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
DISTI #
75110858
|
RS | PCB Header, Vertical, 48 position, 2 row, Black, 1 A | TE Connectivity 7-2267465-4 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9220 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$4.5300 | Buy Now |
DISTI #
AMP7-2267465-4
|
Heilind Electronics | SCL 1.0 RCPT DR VT 048 SMT G1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCL 1.0 RCPT DR VT 048 SMT G1 TR RoHS: Compliant | 0 |
|
$4.7800 / $13.0900 | Buy Now |
DISTI #
AMP7-2267465-4
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 048 SMT G1 | 0 |
|
Buy Now | |
DISTI #
7-2267465-4
|
Avnet Abacus | Connector Socket Strip Receptacle 48 Position 1mm Solder Straight Surface Mount T/R (Alt: 7-2267465-4) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 RCPT DR VT 048 SMT G1 TR RoHS: Compliant | 0 |
|
$4.7800 / $13.0900 | Buy Now |
Part Details for 7-2267465-4
7-2267465-4 CAD Models
7-2267465-4 Part Data Attributes
|
7-2267465-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2267465-4
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.123 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |