There are no models available for this part yet.
Overview of 7-2267465-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7-2267465-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7-2267465-5
|
Avnet Americas | Connector Socket Strip Receptacle 50 Position 1mm Solder Straight Surface Mount T/R - Bulk (Alt: 7-2267465-5) Min Qty: 900 Package Multiple: 900 Lead time: 26 Weeks, 6 Days Container: Bulk | 0 |
|
$4.7251 | Buy Now | |
DISTI #
571-7-2267465-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 050 SMT G1 TR RoHS: Compliant | 0 |
|
$5.4400 | Order Now | |
DISTI #
75110859
|
RS | PCB Header, Vertical, 50 position, 2 row, Black, 1 A | TE Connectivity 7-2267465-5 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0580 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 900 Package Multiple: 900 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$4.6400 | Buy Now | ||
DISTI #
AMP7-2267465-5
|
Heilind Electronics | SCL 1.0 RCPT DR VT 050 SMT G1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SCL 1.0 RCPT DR VT 050 SMT G1 TR RoHS: Compliant | 0 |
|
$4.8900 / $13.3900 | Buy Now | ||
DISTI #
AMP7-2267465-5
|
Interstate Connecting Components | SCL 1.0 RCPT DR VT 050 SMT G1 | 0 |
|
Buy Now | ||
DISTI #
7-2267465-5
|
Avnet Abacus | Connector Socket Strip Receptacle 50 Position 1mm Solder Straight Surface Mount T/R (Alt: 7-2267465-5) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SCL 1.0 RCPT DR VT 050 SMT G1 TR RoHS: Compliant | 0 |
|
$4.8900 / $13.3900 | Buy Now |
CAD Models for 7-2267465-5 by TE Connectivity
Part Data Attributes for 7-2267465-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body Depth
|
0.123 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
30 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
UL Flammability Code
|
94V-0
|