7-2340321-1
TE Connectivity
Description: Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal

Overview of 7-2340321-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 7-2340321-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 49AH7276
Newark Assy Straddle Mount 168P 093 Sliver 2.0 Rohs Compliant: Yes |Te Connectivity 7-2340321-1 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $12.5000
$12.5000 Buy Now
DISTI # 17-7-2340321-1-ND
DigiKey CONN EDGE DUAL FML 168POS 0.024 Min Qty: 1 Lead time: 16 Weeks Container: Tray 98
In Stock
  • 1 $21.7300
  • 10 $16.7370
  • 25 $15.1488
  • 40 $14.4098
  • 80 $13.4057
  • 230 $12.0545
  • 440 $11.3208
$11.3208 / $21.7300 Buy Now
DISTI # 7-2340321-1
Avnet Americas Connector Card Edge Receptacle 168 Position Straddle Surface Mount - Trays (Alt: 7-2340321-1) Min Qty: 1008 Package Multiple: 336 Lead time: 13 Weeks, 4 Days Container: Tray 0
  • 1,008 $10.0169
$10.0169 Buy Now
DISTI # 571-7-2340321-1
Mouser Electronics Standard Card Edge Connectors ASY STRADDLE MOUNT 168P 093 SLIVER 2.0 RoHS: Compliant 0
  • 1,008 $11.3100
$11.3100 Order Now
DISTI # 71830645
RS Connector, Straddle Mount, 168P 093 Sliver 2.0 | TE Connectivity 7-2340321-1 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk 0
  • 1,008 $18.5500
$18.5500 RFQ
Future Electronics STRADDLE MOUNT 168P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks Container: Tray 0
Tray
  • 1,008 $10.8900
$10.8900 Buy Now
Future Electronics STRADDLE MOUNT 168P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 Lead time: 8 Weeks Container: Tray 0
Tray
  • 336 $11.0900
$11.0900 Buy Now
DISTI # AMP7-2340321-1
Heilind Electronics ASSY STRADDLE MOUNT 168P 093 S Americas - 0 in Stock
  • 1,008 $12.5101
$12.5101 Buy Now
Onlinecomponents.com ASSY STRADDLE MOUNT 168P 093 SLIVER 2.0 RoHS: Compliant 0
  • 252 $30.6200
  • 504 $16.1600
  • 756 $11.1200
  • 1,008 $10.8900
$10.8900 / $30.6200 Buy Now
DISTI # AMP7-2340321-1
Interstate Connecting Components ASSY STRADDLE MOUNT 168P 093 S 0
  • 1,008 $12.5101
$12.5101 Buy Now
DISTI # 7-2340321-1
Avnet Abacus Connector Card Edge Receptacle 168 Position Straddle Surface Mount (Alt: 7-2340321-1) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 7-2340321-1
Avnet Asia Connector Card Edge Receptacle 168 Position Straddle Surface Mount (Alt: 7-2340321-1) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 8 Weeks, 6 Days 0
  • 1,008 $10.1861
  • 2,016 $10.0446
  • 3,024 $9.9070
  • 5,040 $9.7732
  • 10,080 $9.5160
  • 25,200 $9.2720
  • 50,400 $9.0402
$9.0402 / $10.1861 Buy Now
Master Electronics ASSY STRADDLE MOUNT 168P 093 SLIVER 2.0 RoHS: Compliant 0
  • 252 $30.6200
  • 504 $16.1600
  • 756 $11.1200
  • 1,008 $10.8900
$10.8900 / $30.6200 Buy Now

CAD Models for 7-2340321-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-2340321-1 by TE Connectivity

7-2340321-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1.1A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1.1 A
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 7-2340321-1
    TE Connectivity
    Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-2340321-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-2340321-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-2340321-1 would you like to use for your alert(s)?
  • Please alert me when 7-2340321-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-2340321-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-2340321-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-2340321-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-2340321-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-2340321-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: