-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH7277
|
Newark | Card Edge Connector Type:Dual Side, Card Thickness:2.36Mm, No. Of Contacts:168 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Straight, Contact Termination Type:Surface Mount Straddle Rohs Compliant: Yes |Te Connectivity 7-2340321-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$3.2200 | Buy Now |
DISTI #
17-7-2340321-3-ND
|
DigiKey | CONN EDGE DUAL FML 168POS 0.024 Min Qty: 1008 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6336 | Buy Now |
DISTI #
49AH7277
|
Avnet Americas | Connector Card Edge Receptacle 168 Position Straddle Surface Mount - Bulk (Alt: 49AH7277) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$14.5500 / $19.3100 | Buy Now |
DISTI #
7-2340321-3
|
Avnet Americas | Connector Card Edge Receptacle 168 Position Straddle Surface Mount - Trays (Alt: 7-2340321-3) Min Qty: 1008 Package Multiple: 336 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$10.0169 | Buy Now |
DISTI #
571-7-2340321-3
|
Mouser Electronics | Standard Card Edge Connectors ASY STRADDLE MOUNT 168P 093 SLIVER 2.0 RoHS: Compliant | 0 |
|
$12.1600 | Order Now |
DISTI #
71830646
|
RS | Connector, Straddle Mount, 168P 093 Sliver 2.0 | TE Connectivity 7-2340321-3 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9200 | RFQ |
|
Future Electronics | STRADDLE MOUNT 168P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$10.6400 | Buy Now |
|
Future Electronics | STRADDLE MOUNT 168P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 336 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.4300 | Buy Now |
DISTI #
AMP7-2340321-3
|
Heilind Electronics | ASSY STRADDLE MOUNT 168P 093 S | Americas - 0 in Stock |
|
$12.5101 | Buy Now |
|
Onlinecomponents.com | ASSY STRADDLE MOUNT 168P 093 SLIVER 2.0 RoHS: Compliant | 0 |
|
$10.8900 / $30.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2340321-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2340321-3
TE Connectivity
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |