-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.023 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH7278
|
Newark | Card Edge Connector Type:Dual Side, Card Thickness:2.36Mm, No. Of Contacts:140 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Straight, Contact Termination Type:Surface Mount Straddle Rohs Compliant: Yes |Te Connectivity 7-2340324-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.4500 | Buy Now |
DISTI #
17-7-2340324-1-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.024 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
344 In Stock |
|
$8.1853 / $16.9700 | Buy Now |
DISTI #
49AH7278
|
Avnet Americas | Connector Card Edge Receptacle 140 Position 0.6mm Straight Surface Mount - Bulk (Alt: 49AH7278) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$10.3100 / $11.8700 | Buy Now |
DISTI #
7-2340324-1
|
Avnet Americas | Connector Card Edge Receptacle 140 Position 0.6mm Straight Surface Mount - Trays (Alt: 7-2340324-1) Min Qty: 840 Package Multiple: 840 Lead time: 13 Weeks, 4 Days Container: Tray | 0 |
|
$7.9346 | Buy Now |
DISTI #
571-7-2340324-1
|
Mouser Electronics | Standard Card Edge Connectors ASY STRADDLE MOUNT 140P 093 SLIVER 2.0 RoHS: Compliant | 0 |
|
$8.1800 | Order Now |
DISTI #
71830653
|
RS | Connector, Straddle Mount, 140P 093 Sliver 2.0 | TE Connectivity 7-2340324-1 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $14.0900 | RFQ |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$8.1800 | Buy Now |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 420 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.0200 | Buy Now |
DISTI #
AMP7-2340324-1
|
Heilind Electronics | ASSY STRADDLE MOUNT 140P 093 S | Americas - 0 in Stock |
|
$9.4952 | Buy Now |
|
Onlinecomponents.com | ASSY STRADDLE MOUNT 140P 093 SLIVER 2.0 RoHS: Compliant | 0 |
|
$8.2700 / $23.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2340324-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2340324-1
TE Connectivity
Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.023 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.35 inch | |
Body Depth | 0.573 inch | |
Body Length | 2.39 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.023 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-2340324-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-2340324-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-2340324-2 | Card Edge Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.023 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 7-2340324-1 vs 6-2340324-2 |