-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH7279
|
Newark | Card Edge Connector Type:Dual Side, Card Thickness:2.36Mm, No. Of Contacts:140 Contacts, Connector Mounting:Pcb Mount, Connector Body Orientation:Straight, Contact Termination Type:Surface Mount Straddle Rohs Compliant: Yes |Te Connectivity 7-2340324-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.4500 | Buy Now |
DISTI #
17-7-2340324-3-ND
|
DigiKey | CONN EDGE DUAL FML 140POS 0.024 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
840 In Stock |
|
$8.6734 / $14.3500 | Buy Now |
DISTI #
7-2340324-3
|
Avnet Americas | Connector Card Edge Receptacle 140 Position 0.6mm Straight Surface Mount - Trays (Alt: 7-2340324-3) Min Qty: 840 Package Multiple: 840 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6190 / $9.1686 | Buy Now |
DISTI #
49AH7279
|
Avnet Americas | Connector Card Edge Receptacle 140 Position 0.6mm Straight Surface Mount - Bulk (Alt: 49AH7279) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$11.6500 / $13.2100 | Buy Now |
DISTI #
571-7-2340324-3
|
Mouser Electronics | Standard Card Edge Connectors ASY STRADDLE MOUNT 140P 093 SLIVER 2.0 RoHS: Compliant | 0 |
|
$9.6500 | Order Now |
DISTI #
71830654
|
RS | Connector, Straddle Mount, 140P 093 Sliver 2.0 | TE Connectivity 7-2340324-3 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$13.6700 / $14.0900 | RFQ |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.8900 | Buy Now |
|
Future Electronics | STRADDLE MOUNT 140P 093 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 420 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.9900 | Buy Now |
DISTI #
AMP7-2340324-3
|
Heilind Electronics | ASSY STRADDLE MOUNT 140P 093 S | Americas - 0 in Stock |
|
$9.4952 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge RCP 140 POS 0.6mm Solder ST SMD RoHS: Compliant |
420 Partner Stock |
|
$9.7100 / $10.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2340324-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2340324-3
TE Connectivity
Card Edge Connector, 2 Row(s), Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |