There are no models available for this part yet.
Overview of 7-2371899-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7-2371899-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK3412
|
Newark | Card Edge Conn, Dual, 98Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:98 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 7-2371899-7 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9500 / $19.1400 | Buy Now | |
DISTI #
17-7-2371899-7-ND
|
DigiKey | PCIE G5 CONN,98P,ASSY,SLOT CUT,3 Min Qty: 5400 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3159 | Buy Now | |
DISTI #
7-2371899-7
|
Avnet Americas | Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD T/R (Alt: 7-2371899-7) Min Qty: 5400 Package Multiple: 300 Lead time: 10 Weeks, 2 Days | 0 |
|
$9.6849 / $10.6072 | Buy Now | |
DISTI #
571-7-2371899-7
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5 CONN,98P,ASSY,SLOT CUT,30u",TR RoHS: Compliant | 0 |
|
$9.7500 | Order Now | |
DISTI #
73987155
|
RS | PCIE G5 CONN,98P, ASSY, SLOT CUT,30u INCHES, TR | TE Connectivity 7-2371899-7 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5400 Package Multiple: 300 Lead time: 12 Weeks | 0 |
|
$9.0500 | Buy Now | ||
DISTI #
AMP7-2371899-7
|
Heilind Electronics | PCIE G5 CONN,98P,ASSY,SLOT CUT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCIE G5 CONN,98P,ASSY,SLOT CUT,30u",TR RoHS: Compliant | 0 |
|
$9.7400 / $28.5900 | Buy Now | ||
DISTI #
AMP7-2371899-7
|
Interstate Connecting Components | PCIE G5 CONN,98P,ASSY,SLOT CUT | 0 |
|
Buy Now | ||
DISTI #
7-2371899-7
|
Avnet Abacus | Conn PCI Express Card SKT 98 POS 1mm Solder ST SMD T/R (Alt: 7-2371899-7) RoHS: Compliant Min Qty: 5400 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 7-2371899-7 by TE Connectivity
Part Data Attributes for 7-2371899-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.32 inch
|
Body Depth
|
0.44 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.1 A
|
Terminal Length
|
0.043 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
98
|