Part Details for 7-2380320-0 by TE Connectivity
Overview of 7-2380320-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-2380320-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-2380320-0CT-ND
|
DigiKey | 1.5P 10POS WTB VERT BRD W LATCH Min Qty: 8550 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2539 | Buy Now |
DISTI #
7-2380320-0
|
Avnet Americas | Conn Shrouded HDR 10 POS 1.5mm Solder ST SMD Reel - Product that comes on tape, but is not reeled (Alt: 7-2380320-0) Min Qty: 8550 Package Multiple: 950 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.0012 | Buy Now |
DISTI #
571-7-2380320-0
|
Mouser Electronics | Headers & Wire Housings 1.5P 10POS WTB VERT BRD W LATCH AU BLACK RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
73198740
|
RS | HPI, PCB, 10 Positions, 500V, Brass, Nickel, Pin, 3 A, 1.5mm pitch, UL 94V0 | TE Connectivity 7-2380320-0 RoHS: Not Compliant Min Qty: 9500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8550 Package Multiple: 950 Lead time: 10 Weeks | 0 |
|
$2.1200 | Buy Now |
DISTI #
AMP7-2380320-0
|
Heilind Electronics | 1.5P 10POS WTB VERT BRD W LATC | Americas - 0 in Stock |
|
$2.6465 | Buy Now |
|
Onlinecomponents.com | 1.5P 10POS WTB VERT BRD W LATCH AU BLACK RoHS: Compliant | 0 |
|
$2.2800 / $6.6900 | Buy Now |
DISTI #
AMP7-2380320-0
|
Interstate Connecting Components | 1.5P 10POS WTB VERT BRD W LATC | 0 |
|
$2.6465 | Buy Now |
DISTI #
7-2380320-0
|
Avnet Abacus | Conn Shrouded HDR 10 POS 1.5mm Solder ST SMD Reel - Tape and Reel (Alt: 7-2380320-0) RoHS: Compliant Min Qty: 8550 Package Multiple: 950 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.5P 10POS WTB VERT BRD W LATCH AU BLACK RoHS: Compliant | 0 |
|
$2.2800 / $6.6900 | Buy Now |
Part Details for 7-2380320-0
7-2380320-0 CAD Models
7-2380320-0 Part Data Attributes
|
7-2380320-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2380320-0
TE Connectivity
Board Connector, 1 Row(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Board Mounting Option | PEG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |