-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL DIP V 20P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-7-292207-0-ND
|
DigiKey | MINI CT SGL DIP V 20P BLUE Min Qty: 21600 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6578 | Buy Now |
DISTI #
7-292207-0
|
Avnet Americas | - Trays (Alt: 7-292207-0) RoHS: Compliant Min Qty: 21600 Package Multiple: 450 Lead time: 15 Weeks, 4 Days Container: Tray | 0 |
|
$0.6904 | Buy Now |
DISTI #
571-7-292207-0
|
Mouser Electronics | Headers & Wire Housings MINI CT SGL DIP V 20P BLUE RoHS: Compliant | 0 |
|
$0.6840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 450 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.6130 | Buy Now |
DISTI #
AMP7-292207-0
|
Heilind Electronics | MINI CT SGL DIP V 20P BLUE | Americas - 0 in Stock |
|
$0.7662 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP V 20P BLUE RoHS: Compliant | 0 |
|
$0.6600 / $1.9380 | Buy Now |
DISTI #
AMP7-292207-0
|
Interstate Connecting Components | MINI CT SGL DIP V 20P BLUE | 0 |
|
$0.7662 | Buy Now |
|
Master Electronics | MINI CT SGL DIP V 20P BLUE RoHS: Compliant | 0 |
|
$0.6600 / $1.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-292207-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-292207-0
TE Connectivity
MINI CT SGL DIP V 20P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.279 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-292207-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-292207-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-292207-0 | (2-292207-0) MINI CT SGL DIP V 20P NAT | TE Connectivity | 7-292207-0 vs 2-292207-0 |