Part Details for 7-5177986-1 by TE Connectivity
Overview of 7-5177986-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7-5177986-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-5177986-1-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 2100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7910 | Buy Now |
DISTI #
7-5177986-1
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 7-5177986-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$2.6481 | Buy Now |
DISTI #
571-7-5177986-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH P07H.5 040 30/SN TR SC RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
DISTI #
AMP7-5177986-1
|
Heilind Electronics | 0.8FH,P07H.5,040,30/SN,TR,SC | Americas - 0 in Stock |
|
$2.6137 / $2.8842 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$2.4000 / $6.5700 | Buy Now |
DISTI #
AMP7-5177986-1
|
Interstate Connecting Components | 0.8FH,P07H.5,040,30/SN,TR,SC | 0 |
|
$2.6137 / $2.8842 | Buy Now |
DISTI #
7-5177986-1
|
Avnet Abacus | (Alt: 7-5177986-1) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$2.4000 / $6.5700 | Buy Now |
Part Details for 7-5177986-1
7-5177986-1 CAD Models
7-5177986-1 Part Data Attributes
|
7-5177986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5177986-1
TE Connectivity
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .1112 N |