-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 6 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3925
|
Newark | Conn Low Pro 6 Pos 156X200C/L |Te Connectivity 7-530666-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.4100 | Buy Now |
DISTI #
7-530666-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 1 Lead time: 46 Weeks Container: Tray |
1059 In Stock |
|
$5.2409 / $8.1000 | Buy Now |
DISTI #
7-530666-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530666-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 43 Weeks, 6 Days Container: Tray | 0 |
|
$4.5634 / $5.1522 | Buy Now |
DISTI #
571-7-530666-1
|
Mouser Electronics | Standard Card Edge Connectors CONN LOW PRO 6POS 156X200C/L RoHS: Compliant | 1023 |
|
$5.1300 / $7.3900 | Buy Now |
DISTI #
AMP7-530666-1
|
Heilind Electronics | CONN LOW PRO 6 POS 156X200C/L | Americas - 108 in Stock |
|
$5.4119 / $5.4927 | Buy Now |
|
Onlinecomponents.com | CONN LOW PRO 6 POS 156X200C/L |
105 In Stock |
|
$4.6100 / $6.7400 | Buy Now |
DISTI #
7-530666-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530666-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 43 Weeks, 6 Days Container: Tray | 0 |
|
$4.5634 / $5.1522 | Buy Now |
DISTI #
7-530666-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 7-530666-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 43 Weeks, 6 Days Container: Tray | 0 |
|
$4.5634 / $5.1522 | Buy Now |
DISTI #
AMP7-530666-1
|
Interstate Connecting Components | CONN LOW PRO 6 POS 156X200C/L | 36 |
|
$5.4119 / $5.4927 | Buy Now |
DISTI #
7-530666-1
|
Avnet Abacus | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole (Alt: 7-530666-1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-530666-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530666-1
TE Connectivity
CONN LOW PRO 6 POS 156X200C/L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 1.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .417 N |