-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 22 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R3790
|
Newark | Conn Low Pro 22 Pos 156X200C/L |Te Connectivity 7-530666-6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.0900 | Buy Now |
DISTI #
7-530666-6-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 360 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8627 | Buy Now |
DISTI #
7-530666-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 7-530666-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$12.6289 / $15.1974 | Buy Now |
DISTI #
571-7-530666-6
|
Mouser Electronics | Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L RoHS: Compliant | 0 |
|
$15.7800 | Order Now |
|
Future Electronics | 22 POS LOW PROFILE EDGE CONN .156X.200 C/L HOUSING ASSY RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 90 Container: Box | 0Box |
|
$15.2000 | Buy Now |
DISTI #
AMP7-530666-6
|
Heilind Electronics | CONN LOW PRO 22 POS 156X200C/ | Americas - 0 in Stock |
|
$14.1681 / $15.9738 | Buy Now |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156X200C/L | 0 |
|
$13.2900 / $36.3900 | Buy Now |
DISTI #
7-530666-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 7-530666-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Bulk | 0 |
|
$12.6289 / $15.1974 | Buy Now |
DISTI #
AMP7-530666-6
|
Interstate Connecting Components | CONN LOW PRO 22 POS 156X200C/ | 0 |
|
$14.1681 / $15.9738 | Buy Now |
DISTI #
7-530666-6
|
Avnet Abacus | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole (Alt: 7-530666-6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 6 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-530666-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530666-6
TE Connectivity
CONN LOW PRO 22 POS 156X200C/L
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for 7-530666-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-530666-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-531433-4 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Green Insulator, Receptacle | TE Connectivity | 7-530666-6 vs 5-531433-4 |