-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 22 POS 156X200C/
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6442
|
Newark | Conn Low Pro 22 Pos 156X200C/L |Te Connectivity 7-530689-6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5600 / $14.0500 | Buy Now |
DISTI #
7-530689-6-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
2080 In Stock |
|
$12.4566 / $13.5800 | Buy Now |
DISTI #
7-530689-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 7-530689-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 56 Weeks, 6 Days Container: Bulk | 0 |
|
$11.7590 / $14.1506 | Buy Now |
DISTI #
571-7-530689-6
|
Mouser Electronics | Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L RoHS: Compliant | 360 |
|
$12.4500 / $13.5800 | Buy Now |
|
Future Electronics | CONN LOW PRO 22 POS 156X200C/ RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$12.9600 | Buy Now |
DISTI #
AMP7-530689-6
|
Heilind Electronics | CONN LOW PRO 22 POS 156X200C/ | Americas - 150 in Stock |
|
$13.3891 / $14.8735 | Buy Now |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156X200C/ RoHS: Compliant |
2020 In Stock |
|
$12.8700 / $15.5100 | Buy Now |
DISTI #
7-530689-6
|
TTI | Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L Min Qty: 360 Package Multiple: 90 Container: Each | Americas - 0 |
|
$12.9600 | Buy Now |
DISTI #
AMP7-530689-6
|
Interstate Connecting Components | CONN LOW PRO 22 POS 156X200C/ | 50 |
|
$13.3891 / $14.8735 | Buy Now |
DISTI #
7-530689-6
|
Avnet Abacus | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole (Alt: 7-530689-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 69 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-530689-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-530689-6
TE Connectivity
CONN LOW PRO 22 POS 156X200C/
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 56 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |