-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4542
|
Newark | Board-Board Connector Receptacle, 40 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity 7-534998-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.6500 | Buy Now |
DISTI #
A32967-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
4088 In Stock |
|
$4.1190 / $6.3200 | Buy Now |
DISTI #
7-534998-0
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 7-534998-0) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$5.5816 / $6.7169 | Buy Now |
DISTI #
571-7-534998-0
|
Mouser Electronics | Headers & Wire Housings REC 2X20P VRT T/H RoHS: Compliant | 1244 |
|
$5.6800 / $5.9200 | Buy Now |
|
Future Electronics | AMPMODU 40 Position Dual Row 2.54 mm Pitch Vertical MOD IV Receptacle RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 11 Container: Tube | 0Tube |
|
$5.6800 / $5.8600 | Buy Now |
|
Future Electronics | AMPMODU 40 Position Dual Row 2.54 mm Pitch Vertical MOD IV Receptacle RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 11 Container: Tube | 0Tube |
|
$5.6800 / $5.8600 | Buy Now |
DISTI #
AMP7-534998-0
|
Heilind Electronics | 40 MODIV VRT DR CE 100/125 | Americas - 5 in Stock |
|
$6.9562 / $7.0600 | Buy Now |
|
Onlinecomponents.com | 40 MODIV VRT DR CE 100/125 RoHS: Compliant |
814 In Stock |
|
$5.4600 / $5.8200 | Buy Now |
DISTI #
7-534998-0
|
TTI | Headers & Wire Housings REC 2X20P VRT T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 660 Package Multiple: 11 Container: Tube | Americas - 0 |
|
$5.7300 / $5.8500 | Buy Now |
DISTI #
7-534998-0
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 7-534998-0) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$5.5816 / $6.7169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-534998-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-534998-0
TE Connectivity
40 MODIV VRT DR CE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-534998-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-534998-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-147105-0 | 40 MODIV VRT DR SFMNT 30AU | TE Connectivity | 7-534998-0 vs 7-147105-0 |