-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0126
|
Newark | On Taping (Emboss) O.5Mm Pitch |Amp Te Connectivity 7-5353164-6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 | Buy Now |
DISTI #
A111612CT-ND
|
DigiKey | CONN PLUG 70POS SMD GOLD Min Qty: 3000 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7554 | Buy Now |
DISTI #
7-5353164-6
|
Avnet Americas | ON TAPING (EMBOSS) O.5MM PITCH - Tape and Reel (Alt: 7-5353164-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$5.3939 / $6.0899 | Buy Now |
DISTI #
571-7-5353164-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 70 POS 0.5mm RoHS: Compliant | 0 |
|
$5.5300 | Order Now |
DISTI #
73777177
|
RS | ON TAPING (EMBOSS) O.5MM PITCH, PCB Headers and Receptacles | TE Connectivity 7-5353164-6 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$5.1200 | Buy Now |
DISTI #
AMP7-5353164-6
|
Heilind Electronics | ON TAPING (EMBOSS) O.5MM PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ON TAPING (EMBOSS) O.5MM PITCH RoHS: Compliant | 0 |
|
$5.5100 / $16.1800 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
7-5353164-6
|
TTI | Board to Board & Mezzanine Connectors PLUG 70 POS 0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$5.2700 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-5353164-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5353164-6
TE Connectivity
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |