-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMM II,.160"H,.050CL,72P,AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4300
|
Newark | Simm Connectors .160H .050Cl 72P Simm Ii |Amp Te Connectivity 7-5382483-2 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 3169 |
|
$19.0000 / $22.8100 | Buy Now |
DISTI #
7-5382483-2-ND
|
DigiKey | CONN SKT SIMM 72POS R/A PCB Min Qty: 24 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5662 | Buy Now |
DISTI #
2266-7-5382483-2-ND
|
DigiKey | CONN SKT SIMM 72POS R/A PCB Min Qty: 24 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$16.8000 / $17.4500 | Buy Now |
DISTI #
7-5382483-2
|
Avnet Americas | Conn SIMM Socket SKT 72 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 7-5382483-2) RoHS: Compliant Min Qty: 3600 Package Multiple: 144 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
$14.4496 / $16.3141 | Buy Now |
DISTI #
571-7-5382483-2
|
Mouser Electronics | SIMM Connectors .160"H .050CL 72P SIMM II RoHS: Compliant | 0 |
|
$16.6500 | Order Now |
DISTI #
73777178
|
RS | SIMM II,.160InchH,.050CL,72P, AU, SIMM Sockets | TE Connectivity 7-5382483-2 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6640 | RFQ |
|
Future Electronics | 72 Position 0.05 inch Pitch Right Angle Through Hole Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Tray | 0Tray |
|
$14.5700 | Buy Now |
|
Future Electronics | 72 Position 0.05 inch Pitch Right Angle Through Hole Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 144 Container: Tray | 0Tray |
|
$14.5700 | Buy Now |
DISTI #
AMP7-5382483-2
|
Heilind Electronics | SIMM II.160H.050CL72PAU | Americas - 0 in Stock |
|
$17.1367 | Buy Now |
|
Onlinecomponents.com | SIMM II,.160"H,.050CL,72P,AU RoHS: Compliant |
3169 Partner Stock |
|
$15.8100 / $20.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-5382483-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5382483-2
TE Connectivity
SIMM II,.160"H,.050CL,72P,AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD LEFT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-5382483-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-5382483-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5822019-4 | 72 ME .050 VERT M/L PB-FREE | TE Connectivity | 7-5382483-2 vs 5822019-4 |