-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 31 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121053-ND
|
DigiKey | CONN EDGE DUAL FMALE 62POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
484 In Stock |
|
$2.5542 / $4.2600 | Buy Now |
DISTI #
7-5530843-0
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-5530843-0) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2607 / $2.7205 | Buy Now |
DISTI #
571-7-5530843-0
|
Mouser Electronics | Standard Card Edge Connectors SEC II 62POS 100C/L RoHS: Compliant | 320 |
|
$2.7400 / $4.2600 | Buy Now |
|
Future Electronics | CONN SEC II 31 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 Container: Box | 0Box |
|
$2.5900 / $2.6900 | Buy Now |
DISTI #
AMP7-5530843-0
|
Heilind Electronics | CONN SEC II 31 POS 100C/L | Americas - 0 in Stock |
|
$2.8174 / $2.9028 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 31 POS 100C/L RoHS: Compliant |
1011 In Stock |
|
$2.4700 / $3.6000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 61 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 4 |
|
$4.1000 / $6.1500 | Buy Now |
DISTI #
7-5530843-0
|
TTI | Standard Card Edge Connectors SEC II 62POS 100C/L RoHS: Compliant pbFree: Pb-Free Min Qty: 324 Package Multiple: 324 Container: Tray | Americas - 0 |
|
$2.5600 / $2.9000 | Buy Now |
DISTI #
7-5530843-0
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-5530843-0) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2607 / $2.7205 | Buy Now |
DISTI #
7-5530843-0
|
Avnet Americas | Conn Card Edge SKT 62 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7-5530843-0) RoHS: Compliant Min Qty: 324 Package Multiple: 324 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2.2607 / $2.7205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-5530843-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-5530843-0
TE Connectivity
CONN SEC II 31 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.8 inch | |
Body Length | 3.36 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-5530843-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-5530843-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-530843-0 | 31 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 7-5530843-0 vs 7-530843-0 |