-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-6609929-6) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-6609929-6-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3608 | Buy Now |
DISTI #
7-6609929-6
|
Avnet Americas | AMP7-6609929-6 - Bulk (Alt: 7-6609929-6) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0896 / $26.5824 | Buy Now |
DISTI #
CORPE00SDHXB
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDHXB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE00SDHXB=C2290 RoHS: Compliant |
16 In Stock |
|
$26.8900 / $53.1100 | Buy Now |
DISTI #
63007043
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector RA 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$56.4112 / $66.6374 | Buy Now |
DISTI #
CORPE00SDHXB
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE00SDHXB | 0 |
|
Buy Now | |
DISTI #
7-6609929-6
|
Avnet Abacus | AMP7-6609929-6 (Alt: 7-6609929-6) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-6609929-6
|
Avnet Abacus | AMP7-6609929-6 (Alt: 7-6609929-6) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PE00SDHXB=C2290 RoHS: Compliant |
16 In Stock |
|
$26.8900 / $53.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-6609929-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6609929-6
TE Connectivity
(7-6609929-6) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |