-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-6609940-2) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-6609940-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
72 In Stock |
|
$27.0513 / $36.5300 | Buy Now |
DISTI #
7-6609940-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port - Bulk (Alt: 7-6609940-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0690 / $27.7610 | Buy Now |
DISTI #
CORPM0S0DH3B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DH3B | Americas - 0 in Stock315 On Order |
|
Buy Now | |
|
Onlinecomponents.com | PM0S0DH3B=C3386 RoHS: Compliant |
108 In Stock |
|
$25.6600 / $37.6500 | Buy Now |
DISTI #
62991737
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 104 |
|
$33.0691 / $47.2396 | Buy Now |
DISTI #
7-6609940-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port - Bulk (Alt: 7-6609940-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0690 / $27.7610 | Buy Now |
DISTI #
CORPM0S0DH3B
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM0S0DH3B | 0105 On Order |
|
Buy Now | |
DISTI #
7-6609940-2
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port (Alt: 7-6609940-2) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-6609940-2
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port (Alt: 7-6609940-2) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3019719
|
element14 Asia-Pacific | IEC FILTER, MEDICAL, 3A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$35.5377 / $37.7666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-6609940-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6609940-2
TE Connectivity
(7-6609940-2) Complete Shield
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |