Part Details for 7-6609941-3 by TE Connectivity
Overview of 7-6609941-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7-6609941-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-6609941-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6792 | Buy Now |
DISTI #
7-6609941-3
|
Avnet Americas | 7-6609941-3 - Bulk (Alt: 7-6609941-3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7798 / $25.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Container: Box | 0Box |
|
$20.7200 | Buy Now |
DISTI #
CORPM00XDSXA
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM00XDSXA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8600 / $45.7900 | Buy Now |
DISTI #
7-6609941-3
|
Avnet Americas | 7-6609941-3 - Bulk (Alt: 7-6609941-3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7798 / $25.0062 | Buy Now |
DISTI #
7-6609941-3
|
Avnet Americas | 7-6609941-3 - Bulk (Alt: 7-6609941-3) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7798 / $25.0062 | Buy Now |
DISTI #
CORPM00XDSXA
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPM00XDSXA | 0 |
|
Buy Now | |
DISTI #
3208596
|
Farnell | PM00XDSXA=C3487 RoHS: Compliant Min Qty: 60 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$26.5277 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8600 / $45.7900 | Buy Now |
Part Details for 7-6609941-3
7-6609941-3 CAD Models
7-6609941-3 Part Data Attributes:
|
7-6609941-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6609941-3
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |