-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-6609951-7) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8018
|
Newark | Ac Power Entry Modules 6Amp Snap-In |Amp Te Connectivity 7-6609951-7 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.1000 / $36.0200 | Buy Now |
DISTI #
7-6609951-7-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$27.3419 / $36.9200 | Buy Now |
DISTI #
7-6609951-7
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Dual Fuse - Bulk (Alt: 7-6609951-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$23.3168 / $28.0592 | Buy Now |
DISTI #
CORPS00SDH6B
|
Heilind Electronics | 7-6609951-7 PS00SDH6B=C4491 | Americas - 6 in Stock |
|
$30.4000 / $30.8750 | Buy Now |
|
Onlinecomponents.com | PS00SDH6B=C4491 RoHS: Compliant |
1 Partner Stock |
|
$24.1300 / $33.2900 | Buy Now |
DISTI #
7-6609951-7
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port Dual Fuse - Bulk (Alt: 7-6609951-7) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$23.3168 / $28.0592 | Buy Now |
DISTI #
CORPS00SDH6B
|
Interstate Connecting Components | 7-6609951-7 PS00SDH6B=C4491 | 2 |
|
$30.4000 / $30.8750 | Buy Now |
DISTI #
TE Connectivity 7-6609951-7
|
PEI Genesis | Mains Power Connector, 115/2 | 0 |
|
Buy Now | |
|
Master Electronics | PS00SDH6B=C4491 RoHS: Compliant |
1 Partner Stock |
|
$24.1300 / $33.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-6609951-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-6609951-7
TE Connectivity
(7-6609951-7) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |