-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-87499-2) 01 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3346
|
Newark | Wire-Board Connector Receptacle, 1 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:1Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:1Contacts Rohs Compliant: Yes |Amp Te Connectivity 7-87499-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1795 |
|
$0.3750 / $0.7280 | Buy Now |
DISTI #
A26962-ND
|
DigiKey | CONN RCPT HSG 1POS .100 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
60945 In Stock |
|
$0.2715 / $0.5000 | Buy Now |
DISTI #
66F3346
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 66F3346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1795 Partner Stock |
|
$0.4560 / $0.7280 | Buy Now |
DISTI #
7-87499-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 7-87499-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 6000 Factory Stock |
|
$0.3337 | Buy Now |
DISTI #
571-7874992
|
Mouser Electronics | Headers & Wire Housings NON-PLRZD HSG 1 SNGL .105 width RoHS: Compliant | 9961 |
|
$0.2720 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.2560 | Buy Now |
DISTI #
AMP7-87499-2
|
Heilind Electronics | 01 MODIV HSG COMP SR .100CL | Americas - 0 in Stock |
|
$0.3195 | Buy Now |
|
Onlinecomponents.com | 01 MODIV HSG COMP SR .100CL RoHS: Compliant |
46165 In Stock |
|
$0.2489 / $0.3515 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 578 |
|
$1.0362 / $2.5120 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 126 |
|
$0.3393 / $0.6785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-87499-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-87499-2
TE Connectivity
(7-87499-2) 01 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.11 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 7-87499-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-87499-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-87175-4 | 1 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 7-87499-2 vs 3-87175-4 |
3-87175-2 | 1 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 7-87499-2 vs 3-87175-2 |
7-87499-1 | CONNECTOR, 1 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 7-87499-2 vs 7-87499-1 |