-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS COVER HOUSING, 2 POS ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7811
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity 7-967570-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 401 |
|
$1.7800 / $2.3100 | Buy Now |
DISTI #
17-7-967570-3-ND
|
DigiKey | MQS COVER HOUSING, 2 POS ASSY Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
78 In Stock |
|
$1.7144 / $3.1700 | Buy Now |
DISTI #
7-967570-3
|
Avnet Americas | AMP7-967570-3 - Bulk (Alt: 7-967570-3) Min Qty: 1700 Package Multiple: 1700 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5592 / $1.7603 | Buy Now |
DISTI #
571-7-967570-3
|
Mouser Electronics | Automotive Connectors MQS COVER HOUSING, 2 POS ASSY RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1700 Package Multiple: 1700 Lead time: 32 Weeks Container: Box | 0Box |
|
$1.5400 | Buy Now |
DISTI #
AMP7-967570-3
|
Heilind Electronics | 2POS MQS TAB SEALED COD A | Americas - 0 in Stock |
|
$1.8491 / $1.8767 | Buy Now |
|
Onlinecomponents.com | 2POS MQS TAB SEALED COD A RoHS: Compliant | 0 |
|
$1.5600 / $3.2700 | Buy Now |
DISTI #
AMP7-967570-3
|
Interstate Connecting Components | 2POS MQS TAB SEALED COD A | 0 |
|
$1.8491 / $1.8767 | Buy Now |
DISTI #
7-967570-3
|
Avnet Abacus | AMP7-967570-3 (Alt: 7-967570-3) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
7-967570-3
|
Avnet Abacus | AMP7-967570-3 (Alt: 7-967570-3) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-967570-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-967570-3
TE Connectivity
MQS COVER HOUSING, 2 POS ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.579 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 4 mm |