Part Details for 7.2WKNHO315 by Eaton Bussmann
Overview of 7.2WKNHO315 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7.2WKNHO315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2368
|
Newark | 7.2Kv 315A 3" Motor Start Fuse |Eaton Bussmann 7.2WKNHO315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,564.2700 / $5,154.2000 | Buy Now |
DISTI #
7.2WKNHO315-ND
|
DigiKey | FUSE CART 315A 7.2KVAC FUSE LINK Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,851.1600 | Buy Now |
DISTI #
000000000002489668
|
Sager | Specialty Fuses 7.2KV 315A M/S 1241 | 0 |
|
Buy Now |