Part Details for 7.3728M-49S-SR by SR Components Inc
Overview of 7.3728M-49S-SR by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7.3728M-49S-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7.3728M-49S-SR
|
TME | Resonator: quartz, 7.3728MHz, ±30ppm, 20pF, THT, HC49-S Min Qty: 2 | 2207 |
|
$0.1050 / $0.7390 | Buy Now |