Part Details for 70 01 110 by KNIPEX
Overview of 70 01 110 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70 01 110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0018
|
Newark | Wire Cutter, Diagonal, 3Mm, 110Mm, Cutter Type:Precision, Overall Length:110Mm, Cut Type:Diagonal, Cutting Capacity Max:3Mm, Cutting Edge Hardness:62°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 70 01 110 (Alternate Part Number: 4003773014324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3800 / $20.7900 | Buy Now |
DISTI #
2172-7001110-ND
|
DigiKey | DIAGONAL CUTTERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$23.6852 / $27.5800 | Buy Now |
DISTI #
KNP.700110
|
TME | Pliers, side,cutting, PVC coated handles, 110mm Min Qty: 1 | 19 |
|
$16.7100 / $18.0300 | Buy Now |
Part Details for 70 01 110
70 01 110 CAD Models
70 01 110 Part Data Attributes
|
70 01 110
KNIPEX
Buy Now
|
Compare Parts:
70 01 110
KNIPEX
|
Samacsys Manufacturer | KNIPEX |