There are no models available for this part yet.
Overview of 70 02 125 by KNIPEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 70 02 125 by KNIPEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06R6288
|
Newark | Side Cutter, Diagonal, 1.5Mm, 125Mm, Cutter Type:Diagonal, Overall Length:125Mm, Cut Type:Diagonal, Cutting Capacity Max:2.3Mm, Cutting Edge Hardness:62°, Product Range:- Rohs Compliant: Na |Knipex 70 02 125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3600 | Buy Now | |
DISTI #
2172-7002125-ND
|
DigiKey | DIAGONAL CUTTERS Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3500 | Buy Now | |
DISTI #
KNP.7002125
|
TME | Pliers, side,cutting, ergonomic two-component handles, 125mm Min Qty: 1 | 26 |
|
$20.4300 / $21.8800 | Buy Now |
CAD Models for 70 02 125 by KNIPEX
Part Data Attributes for 70 02 125 by KNIPEX
70 02 125
KNIPEX
|
|
---|---|
Samacsys Manufacturer
|
KNIPEX
|
Want to compare parts?
-
70 02 125KNIPEXVS
-