Part Details for 70 06 140 by KNIPEX
Overview of 70 06 140 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70 06 140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7753
|
Newark | Diagonal Cutter, 4Mm, 140Mm, Cutter Type:Diagonal, Overall Length:140Mm, Cut Type:Edge, Cutting Capacity Max:4Mm, Cutting Edge Hardness:62°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 70 06 140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4200 | Buy Now |
DISTI #
2172-7006140-ND
|
DigiKey | DIAGONAL CUTTERS-COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$40.3564 / $46.9900 | Buy Now |
DISTI #
KNP.7006140
|
TME | Pliers, side,cutting,insulated, chrome-vanadium steel, 140mm Min Qty: 1 | 20 |
|
$26.9200 / $28.8400 | Buy Now |
Part Details for 70 06 140
70 06 140 CAD Models
70 06 140 Part Data Attributes
|
70 06 140
KNIPEX
Buy Now
|
Compare Parts:
70 06 140
KNIPEX
|
Samacsys Manufacturer | KNIPEX |