Part Details for 70 06 180 by KNIPEX
Overview of 70 06 180 by KNIPEX
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70 06 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0935
|
Newark | Cutter, Side, Vde, 180Mm, Cutter Type:Side, Overall Length:180Mm, Cut Type:Diagonal, Cutting Capacity Max:3Mm, Cutting Edge Hardness:62°, Product Range:- Rohs Compliant: Na |Knipex 70 06 180 (Alternate Part Number: 4003773033813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1600 | Buy Now |
DISTI #
35M2080
|
Newark | Wire Cutter, Diagonal, 3Mm, 180Mm, Cutter Type:Side, Overall Length:180Mm, Cut Type:Diagonal, Cutting Capacity Max:3Mm, Cutting Edge Hardness:62°, Product Range:- Rohs Compliant: Na |Knipex 70 06 180 (Alternate Part Number: 4003773033813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6600 / $39.4500 | Buy Now |
DISTI #
2172-7006180-ND
|
DigiKey | TOOLS,HARW, ENCL, EQUIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6100 | Buy Now |
DISTI #
KNP.7006180
|
TME | Pliers, side,cutting,insulated, chrome-vanadium steel, 180mm Min Qty: 1 | 1 |
|
$31.0500 / $33.2700 | Buy Now |
Part Details for 70 06 180
70 06 180 CAD Models
70 06 180 Part Data Attributes
|
70 06 180
KNIPEX
Buy Now
|
Compare Parts:
70 06 180
KNIPEX
|
Samacsys Manufacturer | KNIPEX |