Part Details for 70-1X30FT by 3M
Overview of 70-1X30FT by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-1X30FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m RoHS: Compliant |
9 In Stock 24 On Order |
|
$64.8700 / $137.9500 | Buy Now |
|
Master Electronics | Tapes Electrical Tape Blue Gray 34000V/mil Silicone 9m RoHS: Compliant |
9 In Stock 24 On Order |
|
$64.8700 / $137.9500 | Buy Now |