Part Details for 70-2002-0510 by Kester
Overview of 70-2002-0510 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-2002-0510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE1514-ND
|
DigiKey | SOLDERPASTE WATER SOLUABLE 500GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.3280 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$108.6800 / $140.8200 | Buy Now | |
DISTI #
419-843
|
Techni-Tool, Inc. | Kester 70-2002-0510 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 500g Jar, R560 Series | 0 |
|
$168.9800 | Buy Now |
DISTI #
419-843
|
TestEquity LLC | Kester 70-2002-0510 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 500g Jar, R560 Series | 0 |
|
$168.9800 | Buy Now |