Part Details for 70-2102-0511 by Kester
Overview of 70-2102-0511 by Kester
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 70-2102-0511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-2102-0511-ND
|
DigiKey | SOLDER PASTE WATER SOLUBLE 600GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.0490 | Buy Now |
DISTI #
70929601
|
RS | Solder Paste, R562 Sn63Pb37 T3 90%, 600 CRT | Kester Solder 70-2102-0511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$134.3900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$85.3600 / $110.6000 | Buy Now | |
DISTI #
488SO3157
|
Techni-Tool, Inc. | Kester 70-2102-0511 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 600g Cart, R562 Series | 117 |
|
$132.7200 | Buy Now |
DISTI #
488SO3157
|
TestEquity LLC | Kester 70-2102-0511 Solder Paste, Water Soluble, Leaded, T3, 90%, Sn63Pb37, 600g Cart, R562 Series | 117 |
|
$132.7200 | Buy Now |