There are no models available for this part yet.
Overview of 70-3420-005-04 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADR3420ARJZ-R2 | Analog Devices | 2.048V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 70-3420-005-04 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC4154
|
Newark | Sensor Cord, 4P M8 Rcpt-Free End, 500Mm, Connector To Connector:M8 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:768/718 Series, Svhc:No Svhc (27-Jun-2018), Connector Type Rohs Compliant: Yes |Binder 70-3420-005-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$30.1800 / $38.6900 | Buy Now | |
Onlinecomponents.com | M8 Female panel mount connector, Contacts: 4, shielded, with cable assembled, IP67, Ethernet, PUR, green, 4 x AWG 22, 0.5 m RoHS: Compliant | 0 |
|
$18.9800 / $35.5100 | Buy Now |