Part Details for 70-402-1 by Schneider Electric
Overview of 70-402-1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-402-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6436
|
Newark | Relay Socket, Socket Mounting:-, Socket Terminals:Through Hole, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, For Use With:Magnecraft 782 Series Relays Rohs Compliant: Yes |Schneider Electric/legacy Relay 70-402-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.9300 / $3.3400 | Buy Now |
DISTI #
528-402
|
Mouser Electronics | Relay Sockets & Hardware PCB Mount Socket 8-Pin, PCB Term RoHS: Compliant | 0 |
|
$2.3000 / $3.2600 | Order Now |
|
Future Electronics | PCB Terminal 8 Pin 2 Pole Relays Socket RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.1200 / $4.5900 | Buy Now |
Part Details for 70-402-1
70-402-1 CAD Models
70-402-1 Part Data Attributes
|
70-402-1
Schneider Electric
Buy Now
|
Compare Parts:
70-402-1
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |