Part Details for 70-4105-0910 by Kester
Overview of 70-4105-0910 by Kester
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-4105-0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-4105-0910-ND
|
DigiKey | SOLDER PASTE NO CLEAN 500GM Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.4500 / $128.8700 | Buy Now |
DISTI #
483-839
|
Techni-Tool, Inc. | Kester 70-4105-0910 Solder Paste, No Clean, Lead Free, T4, 88.3%, SAC305, 500g Jar, NP545 Series | 0 |
|
$154.6400 | Buy Now |
DISTI #
483-839
|
TestEquity LLC | Kester 70-4105-0910 Solder Paste, No Clean, Lead Free, T4, 88.3%, SAC305, 500g Jar, NP545 Series | 0 |
|
$154.6400 | Buy Now |