Part Details for 70-459-1 (ALTERNATE: P704590E) by Schneider Electric Relays
Overview of 70-459-1 (ALTERNATE: P704590E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-459-1 (ALTERNATE: P704590E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185460
|
RS | Relay Socket 8 Pin 2 Pole 10 A 300 V 2000 VRMS Screw DIN Rail/Panel Mount | Schneider Electric/Legacy Relays 70-459-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4486 |
|
$11.1500 / $13.9300 | Buy Now |