Part Details for 70-6009 by Philmore
Overview of 70-6009 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for 70-6009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$1.7800 / $2.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$1.7800 / $2.8200 | Buy Now |