Part Details for 70-6010 by Philmore
Overview of 70-6010 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 10Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool RoHS: Compliant |
9 In Stock |
|
$2.3700 / $3.7300 | Buy Now |
|
Master Electronics | Flat Cable 10Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool RoHS: Compliant |
9 In Stock |
|
$2.3700 / $3.7300 | Buy Now |