There are no models available for this part yet.
Overview of 70-6026 by Philmore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube | |
RJK6026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 2400Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 70-6026 by Philmore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flat Cable 26Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool RoHS: Compliant |
13 In Stock |
|
$4.2000 / $6.1500 | Buy Now | ||
Master Electronics | Flat Cable 26Conductors 1.27mm 28AWG 3.048m Tinned Copper 300V Spool RoHS: Compliant |
13 In Stock |
|
$4.2000 / $6.1500 | Buy Now |