Part Details for 70-784D14-1 by Schneider Electric
Overview of 70-784D14-1 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 70-784D14-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5785
|
Newark | Relay Socket, 14-Pins, 16A, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:16A, Voltage Rating:300V, Product Range:-, Accessory Type:Relay Socket, For Use With:Magnecraft 784 Series Relaysrohs Compliant: Yes |Schneider Electric/legacy Relay 70-784D14-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$11.2100 / $16.6500 | Buy Now |
DISTI #
528-70-784D14-1
|
Mouser Electronics | Relay Sockets & Hardware DIN/PM Socket 14-Pin, Screw Term RoHS: Compliant | 25 |
|
$11.2500 / $16.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.9800 | Buy Now |
Part Details for 70-784D14-1
70-784D14-1 CAD Models
70-784D14-1 Part Data Attributes
|
70-784D14-1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
70-784D14-1
Schneider Electric
Relay Socket, 14 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 14 |