Part Details for 70-901 by White-Rodgers
Overview of 70-901 by White-Rodgers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F2725
|
Newark | Contactor, Spst-No, 6Vdc, 80A, Bracket, Load Current Inductive:80A, Relay Mounting:Flange, Operating Voltage:6Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Type:Dc Rohs Compliant: Yes |White Rodgers 70-901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5600 | Buy Now |
|
Onlinecomponents.com | Contactor - 80 A - Flange - 6 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
4 In Stock |
|
$25.2900 / $34.9600 | Buy Now |
|
Master Electronics | Contactor - 80 A - Flange - 6 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
4 In Stock |
|
$25.2900 / $34.9600 | Buy Now |