Part Details for 70-ODC5A by Grayhill Inc
Results Overview of 70-ODC5A by Grayhill Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70-ODC5A Information
70-ODC5A by Grayhill Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 70-ODC5A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13N9379
|
Newark | Dc Output, Standard, 200Vdc, Normally Open |Grayhill 70-ODC5A RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$20.8400 / $26.3900 | Buy Now |
|
DISTI #
01B4417
|
Newark | I/O Module, Current Rating:3.5A, Product Range:-, Accessory Type:Dc Output Module, Contact Configuration:Spst-No, For Use With:Controllers, Logic Supply Voltage:5Vdc, No. Of Analog Outputs:1, No. Of Digital Inputs:1 Rohs Compliant: No |Grayhill 70-ODC5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $26.8000 | Buy Now |
|
DISTI #
2266-70-ODC5A-ND
|
DigiKey | DC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$18.2300 | Buy Now |
|
DISTI #
GH7710-ND
|
DigiKey | DC OUTPUT MODULE 3.5A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$19.3990 / $26.5300 | Buy Now |
|
DISTI #
70-ODC5A
|
Avnet Americas | - Bulk (Alt: 70-ODC5A) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2592 / $18.0600 | Buy Now |
|
DISTI #
706-70-ODC5A
|
Mouser Electronics | I/O Modules 200VDC 1A OUTPT RoHS: Compliant | 28 |
|
$17.6700 / $23.8100 | Buy Now |
|
DISTI #
70216919
|
RS | I/O MODULE, STANDARD, DIGITAL OUTPUT DC, 5VDC LOGIC, 4-200VDC LOAD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$21.6500 / $27.0600 | Buy Now |
|
|
Future Electronics | 70 Series 3.5 A 200 V Standard Normally Open Through Hole I/O Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$16.1300 / $16.9400 | Buy Now |
|
|
Onlinecomponents.com | I/O Module Relays Output Module 4000Vrms Thru-Hole COO: China |
145 In Stock |
|
$14.9000 / $20.7400 | Buy Now |
|
DISTI #
19968506
|
Verical | I/O Module Relays Output Module 4000Vrms Thru-Hole RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 140 |
|
$15.8200 / $17.0900 | Buy Now |