Part Details for 70.100.0653.3 by Wieland Electric GmbH
Overview of 70.100.0653.3 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 70.100.0653.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B2537
|
Newark | Multipole Adaptorbas Bas Ll 6 4,0 50 |Wieland Electric 70.100.0653.3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $35.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$23.7700 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST RoHS: Compliant |
3 In Stock |
|
$24.3900 / $40.0100 | Buy Now |
|
Master Electronics | Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST RoHS: Compliant |
3 In Stock |
|
$24.3900 / $40.0100 | Buy Now |
Part Details for 70.100.0653.3
70.100.0653.3 CAD Models
70.100.0653.3 Part Data Attributes
|
70.100.0653.3
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
70.100.0653.3
Wieland Electric GmbH
Rectangular Connector Adapter, 6 Contacts(Side1), 6 Contacts(Side2), Cable Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 61984, VDE; GROUND CONTACTS ALSO AVAILABLE | |
Body Breadth | 1.339 inch | |
Body Depth | 3.937 inch | |
Body Length | 1.969 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 6 | |
Number of Contacts:Side 2 | 6 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA; UL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |