There are no models available for this part yet.
Overview of 70.352.0628.1 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S06-28ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 28 Position ,2.00mm (0.079in) Pitch. | |
98414-F06-28LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical | |
98414-F06-28ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 28 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 70.352.0628.1 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41B2869
|
Newark | Hood/Top Bas Got Gi 6 P13 A1 |Wieland Electric 70.352.0628.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 / $17.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7800 | Buy Now | ||
Onlinecomponents.com | Multipole Conector - Wieland - Top Entry - Aluminium Alloy Body - 1 Lever - 6 Poles RoHS: Compliant | 0 |
|
$10.0300 / $13.2800 | Buy Now |