Part Details for 700-023-208-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 700-023-208-965-030 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700-023-208-965-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3536
|
Newark | Strain Relief, Silicone, Size 0, Black, Accessory Type:Strain Relief, For Use With:Odu Mini-Snap L Series Size 0 Circular Connectors, Product Range:Mini-Snap L Series Rohs Compliant: Yes |Odu-Usa 700-023-208-965-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$2.1700 | Buy Now |
DISTI #
75AH8031
|
Newark | Odu Mini-Snap Bend Relief, sz.0,3.0 3.5Mm, Black Silicone |Odu-Usa 700-023-208-965-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.6600 | Buy Now |
DISTI #
1907-1008-ND
|
DigiKey | CONN STRAIN RELIEF 0 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
394-700023208965030
|
Mouser Electronics | Circular Push Pull Connectors SL CBR for sz 0, cable jacket dim. 3 mm to 3.5 mm, in BCK RoHS: Compliant | 40 |
|
$1.2000 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Silicone cable bend relief for ODU MINI-SNAP® size 0, cable jacket dim. 3 mm to 3.5 mm, in black | 0 |
|
$0.9710 / $2.4020 | Buy Now |